ISD1932SYI01 | ||
---|---|---|
DigiKey Part Number | ISD1932SYI01-ND | |
Manufacturer | ||
Manufacturer Product Number | ISD1932SYI01 | |
Description | IC VOICE REC/PLAY 64SEC 28SOIC | |
Customer Reference | ||
Detailed Description | Voice Record/Playback IC Multiple Message 21.3 ~ 64 Sec Pushbutton 28-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Interface | Pushbutton | |
Input Signal | Microphone | |
Output Signal | Analog - Single Ended | |
Sampling Frequency | 4 ~ 12kHz | |
Duration | 21.3 ~ 64 Sec | |
Filter Pass Band | - | |
Messaging | Multiple | |
Oscillator Type | Internal/External | |
Features | Automatic Gain Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥39.46480 | ¥3,946.48 |