ISD17120SYR | |
---|---|
DigiKey Part Number | ISD17120SYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISD17120SYR |
Description | IC VOICE REC/PLAY 240SEC 28SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 80 ~ 240 Sec Pushbutton, SPI 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Interface | Pushbutton, SPI | |
Input Signal | Analog - Single Ended, Microphone | |
Output Signal | Analog - Single Ended, PWM Speaker Output | |
Sampling Frequency | 4 ~ 12kHz | |
Duration | 80 ~ 240 Sec | |
Filter Pass Band | - | |
Messaging | Multiple | |
Oscillator Type | Internal | |
Features | Automatic Gain Control, Volume Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥54.96470 | ¥54,964.70 |