I91535AQI | |
---|---|
DigiKey Part Number | 816-I91535AQI-ND |
Manufacturer | |
Manufacturer Product Number | I91535AQI |
Description | IC USB AUD CONTROLLER 48QFN |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | ISD91500 | |
RAM Size | 20K x 8 | |
Interface | I2C, I2S, SPI, UART, USB | |
Number of I/O | 50 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (5x5) |