
MHDETZK37K | |
|---|---|
DigiKey Part Number | 6022-MHDETZK37K-ND |
Manufacturer | |
Manufacturer Product Number | MHDETZK37K |
Description | 37P DIECAST D-SUB-HOOD NI 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MHDETZK37K Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X17339X | Amphenol CONEC | 11 | 165X17339X-ND | ¥24.63000 | Parametric Equivalent |
| 1731110084 | WEC | 21 | 2266-1731110084-23-ND | ¥16.22000 | Parametric Equivalent |
| 2-5745174-7 | TE Connectivity AMP Connectors | 36 | A104996-ND | ¥33.98000 | Parametric Equivalent |
| 3-1478762-7 | TE Connectivity AMP Connectors | 79 | A105031-ND | ¥15.15000 | Parametric Equivalent |
| 3357-9237 | 3M | 87 | MDBS37-ND | ¥19.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.17000 | ¥72.17 |
| 10 | ¥61.30600 | ¥613.06 |
| 25 | ¥57.46040 | ¥1,436.51 |
| 50 | ¥54.71700 | ¥2,735.85 |
| 200 | ¥49.61815 | ¥9,923.63 |
| 400 | ¥47.25140 | ¥18,900.56 |
| 600 | ¥45.91967 | ¥27,551.80 |
| 1,000 | ¥44.29607 | ¥44,296.07 |


