
NRF52840-CKAA-F-R | |
|---|---|
DigiKey Part Number | 4823-NRF52840-CKAA-F-RTR-ND - Tape & Reel (TR) 4823-NRF52840-CKAA-F-RCT-ND - Cut Tape (CT) 4823-NRF52840-CKAA-F-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52840-CKAA-F-R |
Description | IC RF TXRX+MCU 802.15.4 94WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 94-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NRF52840-CKAA-F-R Models |
Category | Sensitivity -103dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces ADC, I2S, PDM, PWM, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 48 |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 3.7mA ~ 11.1mA |
Type TxRx + MCU | Current - Transmitting 2.3mA ~ 32.7mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 94-UFBGA, WLCSP |
Data Rate (Max) 2Mbps | Supplier Device Package 94-WLCSP (3.54x3.61) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.18000 | ¥53.18 |
| 10 | ¥46.04700 | ¥460.47 |
| 25 | ¥43.57280 | ¥1,089.32 |
| 100 | ¥40.17400 | ¥4,017.40 |
| 250 | ¥38.13692 | ¥9,534.23 |
| 500 | ¥36.69910 | ¥18,349.55 |
| 1,000 | ¥35.34439 | ¥35,344.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥31.94950 | ¥223,646.50 |




















