T54-A04-FMMR001 | ||
---|---|---|
DigiKey Part Number | 37-T54-A04-FMMR001-ND | |
Manufacturer | ||
Manufacturer Product Number | T54-A04-FMMR001 | |
Description | M8 // TSPLT // 4P // A // FMM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Male Pins (2) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins (2) | |
Shell Size - Insert (Convert From) | M8 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.38000 | ¥228.38 |
10 | ¥200.02100 | ¥2,000.21 |
25 | ¥191.37320 | ¥4,784.33 |
50 | ¥185.20120 | ¥9,260.06 |
100 | ¥179.02700 | ¥17,902.70 |
250 | ¥169.15000 | ¥42,287.50 |