S58-D04-MMR001 | ||
---|---|---|
DigiKey Part Number | 37-S58-D04-MMR001-ND | |
Manufacturer | ||
Manufacturer Product Number | S58-D04-MMR001 | |
Description | M12 // SADPT // 4P // D // MM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Standard 4/4 Male Pins/Male Pins Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Housing Material | Brass | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | 3 pcs - 1 Adapter, 1 Nut, 1 O-Ring | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | D | |
Orientation (Convert To) | D | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.68000 | ¥313.68 |
10 | ¥274.68500 | ¥2,746.85 |
25 | ¥262.81720 | ¥6,570.43 |
50 | ¥254.34040 | ¥12,717.02 |
100 | ¥245.86170 | ¥24,586.17 |
250 | ¥232.29728 | ¥58,074.32 |