RJADK25P7080831 | ||
---|---|---|
DigiKey Part Number | RJADK25P7080831-ND | |
Manufacturer | ||
Manufacturer Product Number | RJADK25P7080831 | |
Description | ADAPT DB25M TO RJ45 JACK GRAY | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To Modular, Female Jack, 8p8c (RJ45) Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.31000 | ¥45.31 |
10 | ¥41.12400 | ¥411.24 |
25 | ¥38.94800 | ¥973.70 |
50 | ¥38.04160 | ¥1,902.08 |
100 | ¥36.22940 | ¥3,622.94 |
300 | ¥31.70083 | ¥9,510.25 |
500 | ¥30.79512 | ¥15,397.56 |
1,000 | ¥26.26639 | ¥26,266.39 |
2,500 | ¥24.45487 | ¥61,137.17 |