HDF-R15-113L011 | |
---|---|
DigiKey Part Number | 37-HDF-R15-113L011-ND |
Manufacturer | |
Manufacturer Product Number | HDF-R15-113L011 |
Description | CONN D-SUB HD PLUG 15P R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.31000 | ¥117.31 |
10 | ¥103.96300 | ¥1,039.63 |
25 | ¥99.96360 | ¥2,499.09 |
63 | ¥95.96460 | ¥6,045.77 |
126 | ¥90.63381 | ¥11,419.86 |
252 | ¥82.63655 | ¥20,824.41 |
441 | ¥77.30524 | ¥34,091.61 |
945 | ¥70.90757 | ¥67,007.65 |