GCHDLPF15F15F | ||
---|---|---|
DigiKey Part Number | GCHDLPF15F15F-ND | |
Manufacturer | ||
Manufacturer Product Number | GCHDLPF15F15F | |
Description | DSUB GENDER CHANGER HD15F HD15F | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 HD, Female | |
Convert From (Adapter End) | D-Sub, 15 HD, Female | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 5 pcs - 1 Connector, 2 Jack Screws, 2 Nuts | |
Current Rating (Amps) | 3 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.88000 | ¥68.88 |
10 | ¥61.95600 | ¥619.56 |
25 | ¥58.36840 | ¥1,459.21 |
40 | ¥56.87025 | ¥2,274.81 |
100 | ¥55.37450 | ¥5,537.45 |
300 | ¥49.38797 | ¥14,816.39 |
500 | ¥46.39480 | ¥23,197.40 |
1,000 | ¥41.00700 | ¥41,007.00 |