975T037-020R121 | ||
---|---|---|
DigiKey Part Number | NOR1113-ND | |
Manufacturer | ||
Manufacturer Product Number | 975T037-020R121 | |
Description | CONN BACKSHELL 37P 90/180DEG SHD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Two Piece Backshell Connector Silver 90°, 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 975T037-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.49800 | ¥584.98 |
25 | ¥55.26120 | ¥1,381.53 |
40 | ¥53.91450 | ¥2,156.58 |
100 | ¥51.21950 | ¥5,121.95 |
300 | ¥45.82757 | ¥13,748.27 |
500 | ¥43.13192 | ¥21,565.96 |
1,000 | ¥37.74044 | ¥37,740.44 |