975M025-030R121 | ||
---|---|---|
DigiKey Part Number | NOR1826-ND | |
Manufacturer | ||
Manufacturer Product Number | 975M025-030R121 | |
Description | CONN BACKSHELL 25P 60/180DEG SHD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Two Piece Backshell and Cover Connector 60°, 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 975M025-030R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Flat | |
Cable Exit | 60°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Exit Cover | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥145.50750 | ¥14,550.75 |