973-050-020-121 | ||
---|---|---|
DigiKey Part Number | 973-050-020-121-ND | |
Manufacturer | ||
Manufacturer Product Number | 973-050-020-121 | |
Description | CONN BACKSHELL 50POS 180DEG SHLD | |
Customer Reference | ||
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40, Sealed | |
Color | Silver |