973-009-010-011 | ||
---|---|---|
DigiKey Part Number | 973-09BP-ND | |
Manufacturer | ||
Manufacturer Product Number | 973-009-010-011 | |
Description | CONN BACKSHELL 9POS 180DEG BLACK | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |