957-015-010R031 | ||
---|---|---|
DigiKey Part Number | 957-1531E-ND | |
Manufacturer | ||
Manufacturer Product Number | 957-015-010R031 | |
Description | BACKSHELL GENDER CHANGER 15/15P | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 15, 15 Position Gender Changer Connector Gray Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 957-015-010R031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 15, 15 | |
Compatible Shell Size | A, A | |
Compatible D-Sub Size | (15pos and 26pos) and (15pos and 26Pos) | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.50900 | ¥125.09 |
25 | ¥11.97640 | ¥299.41 |
50 | ¥11.71020 | ¥585.51 |
100 | ¥11.17790 | ¥1,117.79 |
250 | ¥10.11332 | ¥2,528.33 |
500 | ¥9.31492 | ¥4,657.46 |
1,000 | ¥7.98421 | ¥7,984.21 |
2,500 | ¥7.45193 | ¥18,629.83 |