684M9W4103L621 | ||
---|---|---|
DigiKey Part Number | 37-684M9W4103L621-ND | |
Manufacturer | ||
Manufacturer Product Number | 684M9W4103L621 | |
Description | CONN D-SUB PLUG 9POS R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 9W4 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.74000 | ¥149.74 |
10 | ¥129.78200 | ¥1,297.82 |
25 | ¥123.00240 | ¥3,075.06 |
50 | ¥121.22080 | ¥6,061.04 |
100 | ¥106.95960 | ¥10,695.96 |
250 | ¥99.82896 | ¥24,957.24 |
450 | ¥97.68978 | ¥43,960.40 |