684M17W2203L621 | ||
---|---|---|
DigiKey Part Number | 37-684M17W2203L621-ND | |
Manufacturer | ||
Manufacturer Product Number | 684M17W2203L621 | |
Description | CONN D-SUB RCPT 17POS R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.18000 | ¥137.18 |
10 | ¥118.91200 | ¥1,189.12 |
25 | ¥112.70440 | ¥2,817.61 |
50 | ¥111.07240 | ¥5,553.62 |
100 | ¥98.00480 | ¥9,800.48 |
250 | ¥91.47116 | ¥22,867.79 |
450 | ¥89.51107 | ¥40,279.98 |
950 | ¥84.93754 | ¥80,690.66 |