681M9W4203L001 | ||
---|---|---|
DigiKey Part Number | NOR1338-ND | |
Manufacturer | ||
Manufacturer Product Number | 681M9W4203L001 | |
Description | CONN D-SUB RCPT 9P PNL MNT SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 681M9W4203L001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 9W4 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 20/40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.26000 | ¥115.26 |
10 | ¥102.18200 | ¥1,021.82 |
25 | ¥98.25280 | ¥2,456.32 |
50 | ¥94.32380 | ¥4,716.19 |
100 | ¥89.08290 | ¥8,908.29 |
250 | ¥81.22296 | ¥20,305.74 |
450 | ¥75.98280 | ¥34,192.26 |
950 | ¥69.69451 | ¥66,209.78 |