200-015-213L007 | |
---|---|
DigiKey Part Number | NOR1729-ND |
Manufacturer | |
Manufacturer Product Number | 200-015-213L007 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥15.59000 | ¥155.90 |
25 | ¥14.92440 | ¥373.11 |
40 | ¥14.59200 | ¥583.68 |
100 | ¥13.92960 | ¥1,392.96 |
300 | ¥12.60300 | ¥3,780.90 |
500 | ¥11.60802 | ¥5,804.01 |
1,000 | ¥9.94973 | ¥9,949.73 |
2,400 | ¥9.28641 | ¥22,287.38 |