183-037-213R171 | |
---|---|
DigiKey Part Number | 183-937FE-ND |
Manufacturer | |
Manufacturer Product Number | 183-037-213R171 |
Description | CONN D-SUB RCPT 37POS R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-037-213R171 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.590" (14.99mm) | |
Features | Ground Strap | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.97000 | ¥78.97 |
10 | ¥71.05200 | ¥710.52 |
25 | ¥66.93560 | ¥1,673.39 |
40 | ¥65.22125 | ¥2,608.85 |
80 | ¥63.50438 | ¥5,080.35 |
240 | ¥56.63867 | ¥13,593.28 |
440 | ¥53.20609 | ¥23,410.68 |
960 | ¥47.02742 | ¥45,146.32 |