181-M15-113R001 | ||
---|---|---|
DigiKey Part Number | 37-181-M15-113R001-ND | |
Manufacturer | ||
Manufacturer Product Number | 181-M15-113R001 | |
Description | 15HD // M // RA // NO HW | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.63000 | ¥68.63 |
10 | ¥62.07100 | ¥620.71 |
25 | ¥58.64120 | ¥1,466.03 |
40 | ¥57.21100 | ¥2,288.44 |
80 | ¥54.35000 | ¥4,348.00 |
240 | ¥48.62942 | ¥11,671.06 |
440 | ¥45.76880 | ¥20,138.27 |
960 | ¥40.04768 | ¥38,445.77 |