181-062-213R561 | ||
---|---|---|
DigiKey Part Number | 181-262RFE-ND | |
Manufacturer | ||
Manufacturer Product Number | 181-062-213R561 | |
Description | CONN D-SUB HD RCPT 62P R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 181-062-213R561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.75000 | ¥93.75 |
10 | ¥83.10300 | ¥831.03 |
25 | ¥79.90960 | ¥1,997.74 |
40 | ¥76.71225 | ¥3,068.49 |
80 | ¥72.45063 | ¥5,796.05 |
240 | ¥66.05788 | ¥15,853.89 |
440 | ¥61.79605 | ¥27,190.26 |
960 | ¥56.68195 | ¥54,414.67 |