



181-026-113R561 | |
|---|---|
DigiKey Part Number | 181-226RME-ND |
Manufacturer | |
Manufacturer Product Number | 181-026-113R561 |
Description | CONN D-SUB HD PLG 26POS R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 181-026-113R561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Indents, Shielded | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.09000 | ¥85.09 |
| 10 | ¥72.30000 | ¥723.00 |
| 25 | ¥67.77000 | ¥1,694.25 |
| 70 | ¥63.02029 | ¥4,411.42 |
| 140 | ¥60.01321 | ¥8,401.85 |
| 280 | ¥57.15050 | ¥16,002.14 |
| 560 | ¥54.42527 | ¥30,478.15 |
| 1,050 | ¥52.06701 | ¥54,670.36 |





