



180-044-113R011 | |
|---|---|
DigiKey Part Number | 7844ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-044-113R011 |
Description | CONN D-SUB HD PLUG 44POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-044-113R011 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.45000 | ¥72.45 |
| 10 | ¥61.52900 | ¥615.29 |
| 25 | ¥57.67480 | ¥1,441.87 |
| 50 | ¥54.92100 | ¥2,746.05 |
| 100 | ¥52.30030 | ¥5,230.03 |
| 250 | ¥49.02652 | ¥12,256.63 |
| 500 | ¥46.68826 | ¥23,344.13 |
| 1,000 | ¥44.46223 | ¥44,462.23 |











