Similar




172-037-283L021 | |
|---|---|
DigiKey Part Number | 14637FA-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-283L021 |
Description | CONN D-SUB RCPT 37P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-037-283L021 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -50°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745189-1 | TE Connectivity AMP Connectors | 117 | A34052-ND | ¥217.75000 | Similar |
| 5745189-7 | TE Connectivity AMP Connectors | 793 | A34053-ND | ¥214.94000 | Similar |
| 5747315-1 | TE Connectivity AMP Connectors | 324 | A34063-ND | ¥230.98000 | Similar |
| 745189-7 | TE Connectivity AMP Connectors | 1,097 | A23155-ND | ¥244.71000 | Similar |
| 747315-1 | TE Connectivity AMP Connectors | 53 | A23167-ND | ¥587.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 32 | ¥224.65969 | ¥7,189.11 |








