Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




171-025-213R011 | |
|---|---|
DigiKey Part Number | 5225FE-ND |
Manufacturer | |
Manufacturer Product Number | 171-025-213R011 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-025-213R011 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polyamide (PA9T), Nylon 9T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09663116503 | HARTING | 0 | 1195-5017-ND | ¥95.60000 | Similar |
| 09663117503 | HARTING | 50 | 1195-7891-ND | ¥60.95000 | Similar |
| 09663156501 | HARTING | 0 | 09663156501-ND | ¥67.11560 | Similar |
| 09663156502 | HARTING | 0 | 09663156502-ND | ¥69.47330 | Similar |
| 09663157501 | HARTING | 0 | 09663157501-ND | ¥67.19830 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥30.92100 | ¥309.21 |
| 25 | ¥28.97720 | ¥724.43 |
| 50 | ¥27.59280 | ¥1,379.64 |
| 100 | ¥26.27550 | ¥2,627.55 |
| 250 | ¥24.63060 | ¥6,157.65 |
| 500 | ¥23.45514 | ¥11,727.57 |
| 1,000 | ¥22.33634 | ¥22,336.34 |
| 2,500 | ¥20.93946 | ¥52,348.65 |











