160-000-225R002 | ||
---|---|---|
DigiKey Part Number | NOR1045-ND | |
Manufacturer | ||
Manufacturer Product Number | 160-000-225R002 | |
Description | DUST CAP 25POS FEMALE W/LANYARD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Metal Chain | |
Number of Positions | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.56000 | ¥79.56 |
10 | ¥71.62200 | ¥716.22 |
25 | ¥67.46760 | ¥1,686.69 |
50 | ¥65.73700 | ¥3,286.85 |
100 | ¥64.00720 | ¥6,400.72 |
250 | ¥57.08716 | ¥14,271.79 |
500 | ¥53.62726 | ¥26,813.63 |
1,000 | ¥47.39961 | ¥47,399.61 |