3610PS-20W-B30-B00 | ||
---|---|---|
DigiKey Part Number | 12-3610PS-20W-B30-B00-ND | |
Manufacturer | ||
Manufacturer Product Number | 3610PS-20W-B30-B00 | |
Description | FAN 200VAC 92X25MM WR | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 220VAC Square - 92.5mm L x 92.5mm H Ball 34.5 CFM (0.966m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 220VAC | |
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 25.00mm | |
Air Flow | 34.5 CFM (0.966m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 39.0dB(A) | |
Power (Watts) | 10.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.604 lb (273.97 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |