3610KL-04W-B20-D00 | |
---|---|
DigiKey Part Number | P15657-ND |
Manufacturer | |
Manufacturer Product Number | 3610KL-04W-B20-D00 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 33.5 CFM (0.938m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 33.5 CFM (0.938m³/min) | |
Static Pressure | 0.081 in H2O (20.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 29.5dB | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.209 lb (94.8 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.74000 | ¥96.74 |
10 | ¥92.31900 | ¥923.19 |
25 | ¥86.82040 | ¥2,170.51 |