34KM-K012-00W | ||
---|---|---|
DigiKey Part Number | 942-34KM-K012-00W-ND | |
Manufacturer | ||
Manufacturer Product Number | 34KM-K012-00W | |
Description | STEP MOTOR HYBRID UNIPOLAR 24V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Unipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 3 A 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 354.07 / 2500 | |
Size / Dimension | Square - 3.347" x 3.347" (85.00mm x 85.00mm) | |
NEMA Frame Size | 34 | |
Diameter - Shaft | 0.551" (14.00mm) | |
Length - Shaft and Bearing | 1.457" (37.00mm) | |
Mounting Hole Spacing | 2.740" (69.60mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 1.1 Ohms | |
Features | Double Flatted Shaft | |
Rotor Inertia | 1200gcm² | |
Approval Agency | - | |
Weight | 3.9 lbs (1.8 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥1,216.24000 | ¥3,648.72 |