3115PS-23T-B30-A00 | ||
---|---|---|
DigiKey Part Number | P12996-ND | |
Manufacturer | ||
Manufacturer Product Number | 3115PS-23T-B30-A00 | |
Description | FAN AXIAL 80X38MM 230VAC TERM | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 2 Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | 3115PS-23T-B30-A00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 32.0 CFM (0.896m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 38.0dB | |
Power (Watts) | 8.00W | |
RPM | 3200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UL, VDE | |
Weight | 0.59 lb (267.62 g) | |
Current Rating (Amps) | 0.055A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.43000 | ¥136.43 |
10 | ¥130.24000 | ¥1,302.40 |
40 | ¥122.48750 | ¥4,899.50 |
80 | ¥117.83688 | ¥9,426.95 |
120 | ¥108.53375 | ¥13,024.05 |
280 | ¥101.55675 | ¥28,435.89 |
520 | ¥100.00619 | ¥52,003.22 |