29SM-K711-00V | ||
---|---|---|
DigiKey Part Number | 942-29SM-K711-00V-ND | |
Manufacturer | ||
Manufacturer Product Number | 29SM-K711-00V | |
Description | STEP MOTOR HYBRID UNIPOLAR 24V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Unipolar Stepper Motor Hybrid Frame Size 200.0 Step 3 A 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 205.36 / 1450 | |
Size / Dimension | Round - 2.795" Dia (71.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 1 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 660gcm² | |
Approval Agency | - | |
Weight | 3.1 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥958.22000 | ¥958.22 |
5 | ¥941.42200 | ¥4,707.11 |