29SM-K550-00V | |
---|---|
DigiKey Part Number | 942-29SM-K550-00V-ND |
Manufacturer | |
Manufacturer Product Number | 29SM-K550-00V |
Description | STEP MOTOR HYBRID UNIPOLAR 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid Frame Size 200.0 Step 1.5 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.5 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 53.82 / 380 | |
Size / Dimension | Round - 2.795" Dia (71.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 2.1 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 165gcm² | |
Approval Agency | - | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥619.44000 | ¥619.44 |