2410SB-04W-B40-B00 | ||
---|---|---|
DigiKey Part Number | P14739-ND | |
Manufacturer | ||
Manufacturer Product Number | 2410SB-04W-B40-B00 | |
Description | FAN AXIAL 60X25MM 12VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.8 CFM (0.554m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 2410SB-04W-B40-B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 19.8 CFM (0.554m³/min) | |
Static Pressure | 0.184 in H2O (46.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 26.5dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 0.123 lb (55.79 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.40000 | ¥71.40 |
10 | ¥68.15200 | ¥681.52 |
25 | ¥64.09320 | ¥1,602.33 |
50 | ¥61.66000 | ¥3,083.00 |
120 | ¥56.79108 | ¥6,814.93 |
360 | ¥53.14050 | ¥19,130.58 |
600 | ¥52.32913 | ¥31,397.48 |