15050VA-24N-EA-00 | |
---|---|
DigiKey Part Number | 12-15050VA-24N-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 15050VA-24N-EA-00 |
Description | FAN AXIAL 172.7X50.8MM 24VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 261.3 CFM (7.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172.7mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 261.3 CFM (7.32m³/min) | |
Static Pressure | 0.735 in H2O (183.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 60.0dB | |
Power (Watts) | 21.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 18 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.09000 | ¥605.09 |
10 | ¥547.46800 | ¥5,474.68 |
30 | ¥511.44767 | ¥15,343.43 |
60 | ¥504.24467 | ¥30,254.68 |
120 | ¥464.62533 | ¥55,755.04 |