12038VE-24R-GT-E0 | |
---|---|
DigiKey Part Number | 12-12038VE-24R-GT-E0-ND |
Manufacturer | |
Manufacturer Product Number | 12038VE-24R-GT-E0 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 243.7 CFM (6.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 243.7 CFM (6.82m³/min) | |
Static Pressure | 1.490 in H2O (371.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 35.52 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 1.48A | |
Voltage Range | 18 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.11000 | ¥365.11 |
20 | ¥333.44400 | ¥6,668.88 |
40 | ¥320.77975 | ¥12,831.19 |
60 | ¥299.67583 | ¥17,980.55 |
100 | ¥276.46130 | ¥27,646.13 |
260 | ¥272.24038 | ¥70,782.50 |