12038VE-12R-GUE-4 | ||
---|---|---|
DigiKey Part Number | 12-12038VE-12R-GUE-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 12038VE-12R-GUE-4 | |
Description | 120X120X38MM, 12VDC, 6,400 RPM, | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 244.0 CFM (6.90m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 244.0 CFM (6.90m³/min) | |
Static Pressure | 1.490 in H2O (371.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB | |
Power (Watts) | 38.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 3.20A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.87000 | ¥415.87 |
20 | ¥379.80800 | ¥7,596.16 |
40 | ¥365.38525 | ¥14,615.41 |
60 | ¥341.34667 | ¥20,480.80 |
100 | ¥314.90430 | ¥31,490.43 |
260 | ¥310.09662 | ¥80,625.12 |