11925PB-B4L-EP-00 | ||
---|---|---|
DigiKey Part Number | 11925PB-B4L-EP-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 11925PB-B4L-EP-00 | |
Description | FAN 240VAC 119X25MM TERM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 240VAC Square - 119mm L x 119mm H Ball 70.6 CFM (1.98m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 240VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 70.6 CFM (1.98m³/min) | |
Static Pressure | 0.165 in H2O (41.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 38.0dB | |
Power (Watts) | 13.00W | |
RPM | 2700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.8 lb (362.87 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥540.18200 | ¥21,607.28 |