08028GS-12N-AA-00 | ||
---|---|---|
DigiKey Part Number | P122274-ND | |
Manufacturer | ||
Manufacturer Product Number | 08028GS-12N-AA-00 | |
Description | FAN BLOWER 78.9X28MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 78.9mm L x 79.7mm H Sleeve 17.0 CFM (0.476m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 78.9mm L x 79.7mm H | |
Width | 28.00mm | |
Air Flow | 17.0 CFM (0.476m³/min) | |
Static Pressure | 1.075 in H2O (267.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 40.0dB | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.360A | |
Voltage Range | 6 ~ 13.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 20000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.40000 | ¥143.40 |
10 | ¥136.87800 | ¥1,368.78 |
25 | ¥128.72680 | ¥3,218.17 |
90 | ¥123.83900 | ¥11,145.51 |
180 | ¥114.06244 | ¥20,531.24 |
270 | ¥106.73007 | ¥28,817.12 |
540 | ¥105.10057 | ¥56,754.31 |