08025SE-12Q-FT-DW | ||
---|---|---|
DigiKey Part Number | 12-08025SE-12Q-FT-DW-ND | |
Manufacturer | ||
Manufacturer Product Number | 08025SE-12Q-FT-DW | |
Description | FAN AXIAL 80X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 54.7 CFM (1.53m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 54.7 CFM (1.53m³/min) | |
Static Pressure | 0.273 in H2O (68.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 39.5dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.30000 | ¥110.30 |
10 | ¥105.28900 | ¥1,052.89 |
25 | ¥99.02160 | ¥2,475.54 |
90 | ¥95.26111 | ¥8,573.50 |
180 | ¥87.74050 | ¥15,793.29 |
270 | ¥82.10004 | ¥22,167.01 |
540 | ¥80.84661 | ¥43,657.17 |