08025SA-24N-AA-D0 | ||
---|---|---|
DigiKey Part Number | 12-08025SA-24N-AA-D0-ND | |
Manufacturer | ||
Manufacturer Product Number | 08025SA-24N-AA-D0 | |
Description | FAN AXIAL 80X25MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 41.3 CFM (1.16m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 41.3 CFM (1.16m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 30.0dB | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.97000 | ¥74.97 |
10 | ¥71.53700 | ¥715.37 |
25 | ¥67.28040 | ¥1,682.01 |
80 | ¥64.72563 | ¥5,178.05 |
160 | ¥59.61544 | ¥9,538.47 |
320 | ¥55.78294 | ¥17,850.54 |
560 | ¥54.93146 | ¥30,761.62 |