07530GA-12M-AL-00 | |
---|---|
DigiKey Part Number | 12-07530GA-12M-AL-00-ND |
Manufacturer | |
Manufacturer Product Number | 07530GA-12M-AL-00 |
Description | FAN BLOWER 75.7X30MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 10.5 CFM (0.294m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 30.00mm | |
Air Flow | 10.5 CFM (0.294m³/min) | |
Static Pressure | 0.440 in H2O (109.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 38.5dB | |
Power (Watts) | 3.48 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 6 ~ 13VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.76000 | ¥131.76 |
10 | ¥125.77800 | ¥1,257.78 |
25 | ¥118.29040 | ¥2,957.26 |
50 | ¥113.80020 | ¥5,690.01 |
100 | ¥104.81570 | ¥10,481.57 |
250 | ¥98.07748 | ¥24,519.37 |
500 | ¥96.57996 | ¥48,289.98 |