06015KA-12J-AA-00 | |
---|---|
DigiKey Part Number | 12-06015KA-12J-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06015KA-12J-AA-00 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 6.7 CFM (0.188m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 6.7 CFM (0.188m³/min) | |
Static Pressure | 0.034 in H2O (8.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 19.0dB | |
Power (Watts) | 480 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.46000 | ¥95.46 |
10 | ¥91.15600 | ¥911.56 |
25 | ¥85.72920 | ¥2,143.23 |
50 | ¥82.47220 | ¥4,123.61 |
150 | ¥75.96153 | ¥11,394.23 |
300 | ¥71.07847 | ¥21,323.54 |
600 | ¥69.99328 | ¥41,995.97 |