04028DA-12Q-AAF-0 | ||
---|---|---|
DigiKey Part Number | 12-04028DA-12Q-AAF-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 04028DA-12Q-AAF-0 | |
Description | FAN AXIAL 40X28MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 16.6 CFM (0.465m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 16.6 CFM (0.465m³/min) | |
Static Pressure | 1.370 in H2O (341.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 49.5dB | |
Power (Watts) | 3.48 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.117 lb (53.07 g) | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.38000 | ¥117.38 |
10 | ¥112.01200 | ¥1,120.12 |
25 | ¥105.34120 | ¥2,633.53 |
50 | ¥101.34020 | ¥5,067.01 |
200 | ¥93.34030 | ¥18,668.06 |
400 | ¥87.33978 | ¥34,935.91 |
600 | ¥86.00633 | ¥51,603.80 |