YB15CKG01-FB | ||
---|---|---|
DigiKey Part Number | YB15CKG01-FB-ND | |
Manufacturer | ||
Manufacturer Product Number | YB15CKG01-FB | |
Description | SWITCH PUSH SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | YB15CKG01-FB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green (White Filter/Diffuser) | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.23000 | ¥117.23 |
10 | ¥105.90100 | ¥1,059.01 |
25 | ¥100.80080 | ¥2,520.02 |
40 | ¥95.70650 | ¥3,828.26 |
80 | ¥92.30800 | ¥7,384.64 |
230 | ¥86.64465 | ¥19,928.27 |
440 | ¥79.28270 | ¥34,884.39 |
945 | ¥70.08732 | ¥66,232.52 |