UB15SKG03N-C | ||
---|---|---|
DigiKey Part Number | 360-2651-ND | |
Manufacturer | ||
Manufacturer Product Number | UB15SKG03N-C | |
Description | SWITCH PUSH SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | UB15SKG03N-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.93000 | ¥65.93 |
10 | ¥59.24200 | ¥592.42 |
25 | ¥56.50880 | ¥1,412.72 |
40 | ¥54.07775 | ¥2,163.11 |
80 | ¥51.95175 | ¥4,156.14 |
230 | ¥49.21770 | ¥11,320.07 |
440 | ¥45.57182 | ¥20,051.60 |
945 | ¥43.44510 | ¥41,055.62 |