UB04KW016G-JB | |
---|---|
DigiKey Part Number | UB04KW016G-JB-ND |
Manufacturer | |
Manufacturer Product Number | UB04KW016G-JB |
Description | INDICATOR SQ BLUE LED WHITE CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 3.8V 25mA |
Datasheet | Datasheet |
EDA/CAD Models | UB04KW016G-JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.8V | |
Current | 25mA | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.70" x 0.70" (17.78mm x 17.78mm) | |
Lens Size | 12.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.70000 | ¥158.70 |
10 | ¥156.53900 | ¥1,565.39 |
25 | ¥154.36640 | ¥3,859.16 |
50 | ¥152.19400 | ¥7,609.70 |
100 | ¥147.84530 | ¥14,784.53 |
250 | ¥134.80020 | ¥33,700.05 |
500 | ¥126.10334 | ¥63,051.67 |