TP01104A-4KB | ||
---|---|---|
DigiKey Part Number | 360-3610-ND | |
Manufacturer | ||
Manufacturer Product Number | TP01104A-4KB | |
Description | TOUCH SCREEN RESISTIVE 10.4" | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 10.4" (264.16mm) 4-Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 8.47" (215.00mm) | |
Width | 0.08" (2.10mm) | |
Height | 6.39" (162.40mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Base Product Number |