NR01103ANG13-2C | ||
---|---|---|
DigiKey Part Number | 360-3628-ND | |
Manufacturer | ||
Manufacturer Product Number | NR01103ANG13-2C | |
Description | SWITCH ROTARY 3POS 0.4VA 28V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 3 Position SP3T 0.4VA (AC/DC) 28 VAC Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | NR01103ANG13-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | 10.80mm | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.50mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.92000 | ¥109.92 |
5 | ¥94.52200 | ¥472.61 |
10 | ¥88.38200 | ¥883.82 |
25 | ¥81.05240 | ¥2,026.31 |
50 | ¥75.61800 | ¥3,780.90 |
100 | ¥70.89180 | ¥7,089.18 |
250 | ¥65.22032 | ¥16,305.08 |
500 | ¥61.43958 | ¥30,719.79 |