ND3FC16P-R | ||
---|---|---|
DigiKey Part Number | 360-3247-2-ND - Tape & Reel (TR) 360-3247-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ND3FC16P-R | |
Description | SW ROTARY DIP HEX COMP 0.1A 5V | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | ND3FC16P-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.220" (5.59mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.320" (8.13mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.97000 | ¥47.97 |
10 | ¥43.79500 | ¥437.95 |
25 | ¥39.83640 | ¥995.91 |
100 | ¥34.41280 | ¥3,441.28 |
250 | ¥31.28428 | ¥7,821.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.99020 | ¥14,495.10 |
1,000 | ¥26.90465 | ¥26,904.65 |
2,500 | ¥25.81224 | ¥64,530.60 |